There are no models available for this part yet.
Overview of BTH-030-01-F-D-EM2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTH-030-01-F-D-EM2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-BTH-030-01-F-D-EM2-ND
|
DigiKey | CONN HDR 60POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$9.7636 / $14.5800 | Buy Now | |
DISTI #
BTH-030-01-F-D-EM2-ND
|
DigiKey | CONN HDR 60POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7490 | Buy Now | |
DISTI #
BTH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro Terminal HDR 60 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BTH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $8.0200 | Buy Now | |
DISTI #
200-BTH03001FDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.0700 / $8.0200 | Order Now | |
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $8.3000 | Buy Now | ||
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal | 4 |
|
$4.6050 / $6.9075 | Buy Now | ||
DISTI #
000000000001281806
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.9100 / $8.0200 | Buy Now | |
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $8.3000 | Buy Now | ||
DISTI #
5cd8d5a1cd7c1c4c3821e5d0
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$3.0700 / $8.0200 | Buy Now |
CAD Models for BTH-030-01-F-D-EM2 by Samtec Inc
Part Data Attributes for BTH-030-01-F-D-EM2 by Samtec Inc
BTH-030-01-F-D-EM2
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
BTH-030-01-F-D-EM2Samtec IncVS
-