Part Details for BTH-030-01-L-D-LC-K-TR by Samtec Inc
Overview of BTH-030-01-L-D-LC-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for BTH-030-01-L-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-030-01-L-D-LC-
|
Avnet Americas | Conn Stacking HDR 60 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-030-01-L-D-LC-) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 / $6.0800 | Buy Now |
DISTI #
000000000005850328
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4600 / $6.0800 | Buy Now |
Part Details for BTH-030-01-L-D-LC-K-TR
BTH-030-01-L-D-LC-K-TR CAD Models
BTH-030-01-L-D-LC-K-TR Part Data Attributes
|
BTH-030-01-L-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-030-01-L-D-LC-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |