There are no models available for this part yet.
Overview of BTH-030-01-L-D-RA-WT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTH-030-01-L-D-RA-WT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7168
|
Newark | 0.50 Mm Basic Blade & Beam Terminal Strip/Tray |Samtec BTH-030-01-L-D-RA-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $17.5200 | Buy Now | |
DISTI #
BTH-030-01-L-D-RA-WT-ND
|
DigiKey | CONN HDR 60POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.0300 | Buy Now | |
DISTI #
BTH-030-01-L-D-RA-
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount Right Angle - Trays (Alt: BTH-030-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6500 / $13.6500 | Buy Now | |
DISTI #
200-BTH03001LDRAWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.5200 / $13.6500 | Order Now | |
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.0300 / $15.9800 | Buy Now | ||
DISTI #
000000000003705821
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.8300 / $13.6500 | Buy Now | |
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.0300 / $15.9800 | Buy Now | ||
DISTI #
5cd8d53fcd7c1c4c38217bd6
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$5.5200 / $13.6510 | Buy Now |
CAD Models for BTH-030-01-L-D-RA-WT by Samtec Inc
Part Data Attributes for BTH-030-01-L-D-RA-WT by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|