Part Details for BTH-030-09-F-D-K-TR by Samtec Inc
Overview of BTH-030-09-F-D-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH-030-09-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-030-09-F-D-K-TR-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BTH-030-09-F-D-K-T
|
Avnet Americas | Conn Stacking HDR 60 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-030-09-F-D-K-T) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.3800 / $7.3200 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.3800 / $7.3200 | Buy Now |
Part Details for BTH-030-09-F-D-K-TR
BTH-030-09-F-D-K-TR CAD Models
BTH-030-09-F-D-K-TR Part Data Attributes
|
BTH-030-09-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-030-09-F-D-K-TR
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |