-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5MM DOUBLE ROW TERMINAL ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-050-01-H-D-A-K-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3713 | Buy Now |
DISTI #
BTH-050-01-H-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-H-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.9900 / $12.6700 | Buy Now |
DISTI #
BTH-050-01-H-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD - Trays (Alt: BTH-050-01-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.1300 / $11.1900 | Buy Now |
DISTI #
200-BTH05001HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.6400 / $11.1900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.4800 / $16.7400 | Buy Now |
DISTI #
000000000001281849
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 60 | 0 |
|
$4.7400 / $11.1900 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.4800 / $16.7400 | Buy Now |
DISTI #
5cd8d545cd7c1c4c38218303
|
Samtec | RoHS: Compliant Min Qty: 60 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$4.3900 / $11.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-050-01-H-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-01-H-D-A-K
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.172 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |