-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5MM DOUBLE ROW TERMINAL ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-050-02-F-D-A-K-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8568 | Buy Now |
DISTI #
BTH-050-02-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD Tube - Trays (Alt: BTH-050-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.8400 / $7.2000 | Buy Now |
DISTI #
BTH-050-02-F-D-A-K
|
Avnet Americas | 0.50 mm Basic Blade & Beam Terminal Strip - Tape and Reel (Alt: BTH-050-02-F-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$2.5900 / $4.8400 | Buy Now |
DISTI #
BTH-050-02-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-02-F-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-BTH05002FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.8000 / $7.2000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.0600 / $8.9400 | Buy Now |
DISTI #
000000000003031624
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.4300 / $7.2000 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.0600 / $8.9400 | Buy Now |
DISTI #
5cd8d5a5cd7c1c4c3821ea53
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$2.7970 / $7.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-050-02-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-02-F-D-A-K
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |