-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5MM DOUBLE ROW TERMINAL ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7405
|
Newark | Connector |Samtec BTH-050-02-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $10.4900 | Buy Now |
DISTI #
612-BTH-050-02-L-D-A-K-TRCT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$5.8530 / $9.8300 | Buy Now |
DISTI #
BTH-050-02-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-02-L-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$5.7100 / $8.4900 | Buy Now |
DISTI #
200-BTH05002LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 275 |
|
$5.2300 / $8.4900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $8.4900 | Buy Now |
DISTI #
000000000002501221
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$5.2300 / $8.4900 | Buy Now |
DISTI #
BTH-050-02-L-D-A-K-TR
|
Avnet Abacus | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $8.4900 | Buy Now |
DISTI #
5cd8d548cd7c1c4c38218685
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3200 / $8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-050-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-02-L-D-A-K-TR
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |