-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5187
|
Newark | Mezzanine Conn, Hdr, 120Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bth Series Rohs Compliant: Yes |Samtec BTH-060-01-L-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.5300 / $5.9300 | Buy Now |
DISTI #
96Y8878
|
Newark | Conn, Stacking, Header, 120Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bth Series Rohs Compliant: Yes |Samtec BTH-060-01-L-D-A-K Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $6.2100 | Buy Now |
DISTI #
SAM9194-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4163 In Stock |
|
$7.1060 / $11.7500 | Buy Now |
DISTI #
BTH-060-01-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-060-01-L-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 10 Weeks, 0 Days Container: Reel | 42530636 Factory Stock |
|
$5.7100 / $8.4900 | Buy Now |
DISTI #
BTH-060-01-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: BTH-060-01-L-D-A-K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$3.2500 / $7.0700 | Buy Now |
DISTI #
BTH-060-01-L-D-A-K
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount Straight - Tape and Reel (Alt: BTH-060-01-L-D-A-K) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.0100 / $5.6400 | Buy Now |
DISTI #
200-BTH06001LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 123 |
|
$4.2100 / $7.0700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant |
79 In Stock |
|
$4.3200 / $8.7400 | Buy Now |
|
Quest Components | 36 |
|
$4.4640 / $6.6960 | Buy Now | |
DISTI #
BTH-060-01-L-D-A-K
|
Avnet Abacus | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD (Alt: BTH-060-01-L-D-A-K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-060-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-060-01-L-D-A-K
Samtec Inc
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK & PLACE PAD | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for BTH-060-01-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-060-01-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-060-01-L-D-A-K-TR | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTH-060-01-L-D-A-K vs BTH-060-01-L-D-A-K-TR |
BTH-060-01-L-D-K-TR | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-060-01-L-D-A-K vs BTH-060-01-L-D-K-TR |
009158028030001 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Plug | Kyocera AVX Components | BTH-060-01-L-D-A-K vs 009158028030001 |
BTH-060-01-L-D-A-TR | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | BTH-060-01-L-D-A-K vs BTH-060-01-L-D-A-TR |
009158028020001 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Plug, | Kyocera AVX Components | BTH-060-01-L-D-A-K vs 009158028020001 |
2675S44TN0L | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Latch & Eject, Receptacle | Leoco USA Corp | BTH-060-01-L-D-A-K vs 2675S44TN0L |