-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5MM DOUBLE ROW TERMINAL ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8769
|
Newark | 0.50 Mm Basic Blade & Beam Terminal Strip/Tape & Reel Rohs Compliant: Yes |Samtec BTH-060-02-F-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $10.1100 | Buy Now |
DISTI #
BTH-060-02-F-D-A-TR-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1494 | Buy Now |
DISTI #
BTH-060-02-F-D-A-T
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-060-02-F-D-A-T) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$4.9200 / $7.3400 | Buy Now |
DISTI #
200-BTH06002FDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.6700 / $4.9200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $7.3400 | Buy Now |
DISTI #
000000000002501225
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.5100 / $7.3400 | Buy Now |
DISTI #
BTH-060-02-F-D-A-TR
|
Avnet Abacus | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-060-02-F-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $7.3400 | Buy Now |
DISTI #
5cd8d548cd7c1c4c3821867d
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.8300 / $7.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-060-02-F-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-060-02-F-D-A-TR
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |