Part Details for BTH-060-03-F-D-A-K-TR by Samtec Inc
Overview of BTH-060-03-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BTH-060-03-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-060-03-F-D-A-K-TR-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2848 | Buy Now |
DISTI #
BTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$7.9900 / $11.8900 | Buy Now |
DISTI #
200-BTH06003FDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.3100 / $7.9900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.6200 / $11.8900 | Buy Now |
DISTI #
000000000003505773
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$7.3100 / $11.8900 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.6200 / $11.8900 | Buy Now |
DISTI #
5cd8d553cd7c1c4c38219300
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$4.6200 / $11.8900 | Buy Now |
Part Details for BTH-060-03-F-D-A-K-TR
BTH-060-03-F-D-A-K-TR CAD Models
BTH-060-03-F-D-A-K-TR Part Data Attributes
|
BTH-060-03-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-060-03-F-D-A-K-TR
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |