Part Details for BTH-060-03-L-D-A-K by Samtec Inc
Overview of BTH-060-03-L-D-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BTH-060-03-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-060-03-L-D-A-K-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2614 | Buy Now |
DISTI #
BTH-060-03-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-060-03-L-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$9.3000 / $13.1200 | Buy Now |
DISTI #
BTH-060-03-L-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: BTH-060-03-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.3100 / $11.5800 | Buy Now |
DISTI #
200-BTH-060-03-LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip | 0 |
|
$6.8800 / $11.5800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.2200 / $15.2600 | Buy Now |
DISTI #
000000000001281892
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 52 | 0 |
|
$4.9100 / $11.5800 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.2200 / $15.2600 | Buy Now |
DISTI #
5cd8d545cd7c1c4c38218308
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 52 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$4.5400 / $11.5790 | Buy Now |
Part Details for BTH-060-03-L-D-A-K
BTH-060-03-L-D-A-K CAD Models
BTH-060-03-L-D-A-K Part Data Attributes
|
BTH-060-03-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-060-03-L-D-A-K
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |