BTH-090-01-L-D-A-K-TR
Samtec Inc
Description: Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,

Overview of BTH-090-01-L-D-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BTH-090-01-L-D-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5714
Newark Mezzanine Conn, Hdr, 180Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bth Series Rohs Compliant: Yes |Samtec BTH-090-01-L-D-A-K-TR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel 37
  • 10 $12.3100
  • 100 $10.2600
  • 250 $9.0500
  • 500 $8.8100
  • 1,000 $8.2100
$8.2100 / $12.3100 Buy Now
DISTI # 54AJ5232
Newark Mezzanine Conn, Header, 180Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bth Series Rohs Compliant: Yes |Samtec BTH-090-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5
  • 1 $9.6800
  • 200 $8.5700
  • 500 $8.3400
  • 1,000 $7.7600
$7.7600 / $9.6800 Buy Now
DISTI # 94AH7196
Newark Mezzanine Conn, Header, 180Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bth Series Rohs Compliant: Yes |Samtec BTH-090-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $10.7500
  • 250 $10.4600
  • 500 $10.0200
$10.0200 / $10.7500 Buy Now
DISTI # SAM14924CT-ND
DigiKey CONN HDR 180POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1167
In Stock
  • 1 $10.8000
  • 10 $8.3080
  • 25 $7.5120
  • 50 $7.2250
  • 425 $7.2250
$7.2250 / $10.8000 Buy Now
DISTI # BTH-090-01-L-D-A-K
Avnet Americas Mezzanine Connector, Header, 0.5 mm, 2 Rows, 180 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: BTH-090-01-L-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel 465 Factory Stock
RFQ
DISTI # 200-BTH09001LDAKTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 825
  • 1 $9.2500
  • 10 $8.0100
  • 25 $7.5100
  • 50 $7.2300
  • 425 $7.2200
  • 850 $6.9900
$6.9900 / $9.2500 Buy Now
Onlinecomponents.com 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 405 In Stock
445 Factory Stock
  • 1 $12.8700
  • 10 $10.6500
  • 25 $9.9600
  • 50 $9.6100
  • 100 $7.6300
  • 500 $6.9500
  • 1,000 $6.9100
  • 2,000 $6.8800
$6.8800 / $12.8700 Buy Now
Bristol Electronics   34
RFQ
Powell Electronics 0.50 mm Basic Blade & Beam Terminal Stri Min Qty: 1 307
  • 1 $11.5800
  • 10 $10.7000
  • 25 $10.1100
  • 50 $9.7500
  • 100 $7.7800
$7.7800 / $11.5800 Buy Now
DISTI # 000000000001281917
Sager Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 465
  • 1 $11.5800
  • 10 $10.7000
  • 25 $10.1100
  • 50 $9.7500
  • 100 $7.7800
  • 500 $7.1200
$7.1200 / $11.5800 Buy Now
DISTI # BTH-090-01-L-D-A-K-TR
Avnet Abacus Mezzanine Connector, Header, 0.5 mm, 2 Rows, 180 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: BTH-090-01-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 405 In Stock
445 Factory Stock
  • 1 $12.8700
  • 10 $10.6500
  • 25 $9.9600
  • 50 $9.6100
  • 100 $7.6300
  • 500 $6.9500
  • 1,000 $6.9100
  • 2,000 $6.8800
$6.8800 / $12.8700 Buy Now
DISTI # 5cd8d546cd7c1c4c382183f2
Samtec 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 445
  • 1 $11.5800
  • 10 $10.7000
  • 25 $10.1100
  • 50 $9.7500
  • 100 $7.7800
  • 500 $7.1200
  • 1,000 $5.8100
  • 2,000 $4.5000
$4.5000 / $11.5800 Buy Now

CAD Models for BTH-090-01-L-D-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTH-090-01-L-D-A-K-TR by Samtec Inc

BTH-090-01-L-D-A-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
PICK&PLACE PAD, TAPE&REEL PKG
Board Mounting Option
POSITIONING PIN
Body Breadth
0.235 inch
Body Depth
0.168 inch
Body Length
1.969 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.25 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
180
Want to compare parts?
  1. BTH-090-01-L-D-A-K-TR
    Samtec Inc
    Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for BTH-090-01-L-D-A-K-TR

This table gives cross-reference parts and alternative options found for BTH-090-01-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-090-01-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12700FL211050-01 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics BTH-090-01-L-D-A-K-TR vs 12700FL211050-01
12700FL211050-11 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics BTH-090-01-L-D-A-K-TR vs 12700FL211050-11
12700FL211050-12 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics BTH-090-01-L-D-A-K-TR vs 12700FL211050-12
10131935-219ALF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi BTH-090-01-L-D-A-K-TR vs 10131935-219ALF
BTH-090-01-F-D-K-TR Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc BTH-090-01-L-D-A-K-TR vs BTH-090-01-F-D-K-TR
BTH-090-01-L-D-A-TR Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, Samtec Inc BTH-090-01-L-D-A-K-TR vs BTH-090-01-L-D-A-TR

Related Parts for BTH-090-01-L-D-A-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTH-090-01-L-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTH-090-01-L-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of BTH-090-01-L-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when BTH-090-01-L-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTH-090-01-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTH-090-01-L-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTH-090-01-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTH-090-01-L-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTH-090-01-L-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: