Part Details for BTH-090-05-F-D-A-K by Samtec Inc
Overview of BTH-090-05-F-D-A-K by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BTH-090-05-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-090-05-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 180 POS 0.5mm Solder ST SMD - Bulk (Alt: BTH-090-05-F-D-A-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for BTH-090-05-F-D-A-K
BTH-090-05-F-D-A-K CAD Models
BTH-090-05-F-D-A-K Part Data Attributes
|
BTH-090-05-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-090-05-F-D-A-K
Samtec Inc
.5MM DOUBLE ROW TERMINAL ASSEMBL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |