-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7202
|
Newark | 0.50 Mm Basic Blade & Beam Terminal Strip/Tray |Samtec BTH-120-01-C-D-A-K Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $17.8400 | Buy Now |
DISTI #
BTH-120-01-C-D-A-K-ND
|
DigiKey | CONN HDR 240POS SMD GOLD Min Qty: 30 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.6667 | Buy Now |
DISTI #
BTH-120-01-C-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 240 POS 0.5mm Solder ST SMD - Trays (Alt: BTH-120-01-C-D-A-K) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$10.9700 / $18.9600 | Buy Now |
DISTI #
BTH-120-01-C-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 240 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-120-01-C-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$14.8000 / $20.9000 | Buy Now |
DISTI #
200-BTH12001CDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$10.9700 / $18.9600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.6900 / $24.3600 | Buy Now |
DISTI #
000000000003169114
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 30 | 0 |
|
$8.4500 / $18.9600 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.6900 / $24.3600 | Buy Now |
DISTI #
5cd8d547cd7c1c4c38218528
|
Samtec | RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$7.2300 / $18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-120-01-C-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-120-01-C-D-A-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |