Part Details for BTH-150-01-L-D-EM2 by Samtec Inc
Overview of BTH-150-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH-150-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-150-01-L-D-EM2-ND
|
DigiKey | CONN HDR 300POS EDGE MNT GOLD Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.2517 | Buy Now |
DISTI #
BTH-150-01-L-D-EM2
|
Avnet Americas | Conn Micro Terminal HDR 300 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BTH-150-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$14.9400 / $21.1300 | Buy Now |
DISTI #
200-BTH15001LDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.1000 / $21.1300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.8400 / $23.0900 | Buy Now |
|
Bristol Electronics | 415 |
|
RFQ | ||
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$11.8400 / $23.0900 | Buy Now |
DISTI #
5cd8d547cd7c1c4c3821848e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$8.5400 / $21.1300 | Buy Now |
Part Details for BTH-150-01-L-D-EM2
BTH-150-01-L-D-EM2 CAD Models
BTH-150-01-L-D-EM2 Part Data Attributes
|
BTH-150-01-L-D-EM2
Samtec Inc
Buy Now
|
Compare Parts:
BTH-150-01-L-D-EM2
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |