Part Details for BTK-12E18-31SD-Y144 by Amphenol Corporation
Overview of BTK-12E18-31SD-Y144 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3431SDRBR | Texas Instruments | Standard Programmable Watchdog Timer With Enable 8-SON -40 to 125 | |
SiT3372AC-1B2-28NY14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E2-28NY14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for BTK-12E18-31SD-Y144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTK-12E18-31SD-Y14
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: BTK-12E18-31SD-Y14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTK-12E18-31SD-Y144
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |
Part Details for BTK-12E18-31SD-Y144
BTK-12E18-31SD-Y144 CAD Models
BTK-12E18-31SD-Y144 Part Data Attributes
|
BTK-12E18-31SD-Y144
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BTK-12E18-31SD-Y144
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | BA-4120-96LD | |
Contact Quantities | 31 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 18-31 |