Part Details for BTK-12F12-03SE-Y221 by Amphenol Corporation
Overview of BTK-12F12-03SE-Y221 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 3V to 13.2V, 6A Buck Regulator | |
ISL70003SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 3V to 13.2V, 6A Buck Regulator | |
ISL70003SEHVX | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 3V to 13.2V, 6A Buck Regulator |
Price & Stock for BTK-12F12-03SE-Y221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTK-12F12-03SE-Y22
|
Avnet Americas | BACC63CM1203SN - Bulk (Alt: BTK-12F12-03SE-Y22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |