Part Details for BTK-12F20-39PD08-Y185 by Amphenol Corporation
Overview of BTK-12F20-39PD08-Y185 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTK-12F20-39PD08-Y185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTK-12F20-39PD08-Y
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 39 POS ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: BTK-12F20-39PD08-Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTK-12F20-39PD08-Y
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 39 POS ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: BTK-12F20-39PD08-Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for BTK-12F20-39PD08-Y185
BTK-12F20-39PD08-Y185 CAD Models
BTK-12F20-39PD08-Y185 Part Data Attributes:
|
BTK-12F20-39PD08-Y185
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BTK-12F20-39PD08-Y185
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | BA-4020-96LD, BA-4016-96LD | |
Contact Quantities | 37, 2 | |
Contact Sizes | 20, 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 84 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 8 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |