There are no models available for this part yet.
Overview of BTM3906D by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BTM3906D by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6183
|
Newark | Bimetal Thermometer, 10 To 148.9Deg C, Thermometer Type:Bimetal, Sensing Temperature Min:10°C, Sensing Temperature Max:148.9°C, Product Range:Btm3 Series |Dwyer BTM3906D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5800 / $81.7500 | Buy Now | |
DISTI #
71444497
|
RS | Max/Min Bimetal Thermometer, 50-300F, 10-150C, 9" Stem, BTM Series | Dwyer Instruments BTM3906D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.7500 / $96.7400 | RFQ |