There are no models available for this part yet.
Overview of BTM3908D by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BTM3908D by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6184
|
Newark | Bimetal Thermometer, 65.5 To 398.9Deg C, Thermometer Type:Bimetal, Sensing Temperature Min:65.5°C, Sensing Temperature Max:398.9°C, Product Range:Btm3 Series |Dwyer BTM3908D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5800 / $81.7500 | Buy Now | |
DISTI #
71444498
|
RS | Max/Min Bimetal Thermometer, 150-750F, 65-400C, 9" Stem, BTM Series | Dwyer Instruments BTM3908D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8400 | RFQ |