Part Details for BTM7750GP by Infineon Technologies AG
Overview of BTM7750GP by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTM7750GP
BTM7750GP CAD Models
BTM7750GP Part Data Attributes:
|
BTM7750GP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7750GP
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 4 Driver, 22A, MOS, PSSO15, GREEN, PLASTIC, TO263, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | , SMSIP15H,.6,55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G15 | |
Length | 21.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.002 A | |
Output Peak Current Limit-Nom | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP15H,.6,55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.4 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 180 µs | |
Turn-on Time | 180 µs | |
Width | 9.25 mm |
Alternate Parts for BTM7750GP
This table gives cross-reference parts and alternative options found for BTM7750GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTM7750GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTM7710GP | Half Bridge Based Peripheral Driver, 4 Driver, 15A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN | Infineon Technologies AG | BTM7750GP vs BTM7710GP |