Part Details for BTMM-104-01-T-S by Samtec Inc
Overview of BTMM-104-01-T-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BTMM-104-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7221
|
Newark | 2.00 Mm Low Profile Jumper/Tube |Samtec BTMM-104-01-T-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.9000 | Buy Now |
DISTI #
BTMM-104-01-T-S-ND
|
DigiKey | .020 SQ. RA POST ASSEMBLY Min Qty: 73 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5618 | Buy Now |
DISTI #
BTMM-104-01-T-S
|
Avnet Americas | Conn Jumper HDR 4 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BTMM-104-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.2778 / $0.6400 | Buy Now |
DISTI #
200-BTMM10401TS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Low Profile Jumper RoHS: Compliant | 0 |
|
$0.1500 / $0.6400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Low Profile Jumper RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
DISTI #
000000000003672572
|
Sager | Headers & Wire Housings 2.00 mm Low Profile Jumper Min Qty: 1 | 0 |
|
$0.2400 / $0.6400 | Buy Now |
|
Master Electronics | 2.00 mm Low Profile Jumper RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
DISTI #
5cd8d55bcd7c1c4c38219c91
|
Samtec | 2.00 mm Low Profile Jumper RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$0.1470 / $0.6350 | Buy Now |
Part Details for BTMM-104-01-T-S
BTMM-104-01-T-S CAD Models
BTMM-104-01-T-S Part Data Attributes
|
BTMM-104-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTMM-104-01-T-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |