Part Details for BTS-025 by Samtec Inc
Overview of BTS-025 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5321ARKZ-R7 | Analog Devices | 1/4W 1700 - 2400MHz BTS PA Pre | |
ADL5320ARKZ-R7 | Analog Devices | 1/4W 700-1000MHz BTS PA Pre-Dr | |
ADS54T04IZAYR | Texas Instruments | 2-ch 500MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 |
Price & Stock for BTS-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BTS-025-ND
|
DigiKey | 0.635 MM BASIC BLADE & BEAM TERM Lead time: 6 Weeks | Temporarily Out of Stock |
|
Buy Now |