Part Details for BTS-075-01-F-D-A-K by Samtec Inc
Overview of BTS-075-01-F-D-A-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS-075-01-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7247
|
Newark | 0.635 Mm Basic Blade & Beam Terminal Strip/Tray |Samtec BTS-075-01-F-D-A-K Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $7.2200 | Buy Now |
DISTI #
BTS-075-01-F-D-A-K-ND
|
DigiKey | CONN SOCKET 150POS SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4536 | Buy Now |
DISTI #
BTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 150 POS 0.635mm Solder ST SMD - Trays (Alt: BTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7000 / $7.2000 | Buy Now |
DISTI #
BTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$5.3900 / $8.3300 | Buy Now |
DISTI #
200-BTS07501FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.7000 / $7.2000 | Order Now |
DISTI #
BTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 150 POS 0.635mm Solder ST SMD - Trays (Alt: BTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7000 / $7.2000 | Buy Now |
DISTI #
BTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$5.3900 / $8.3300 | Buy Now |
DISTI #
BTS-075-01-F-D-A-K
|
Avnet Abacus | Conn Micro Terminal HDR 150 POS 0.635mm Solder ST SMD (Alt: BTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3725743
|
Farnell | CONN, STACKING, HEADER, 150POS, 2ROW RoHS: Compliant Min Qty: 42 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$6.1575 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $7.2000 | Buy Now |
Part Details for BTS-075-01-F-D-A-K
BTS-075-01-F-D-A-K CAD Models
BTS-075-01-F-D-A-K Part Data Attributes:
|
BTS-075-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTS-075-01-F-D-A-K
Samtec Inc
Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 2.038 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 |