Part Details for BTS-075-01-H-D-EM2 by Samtec Inc
Overview of BTS-075-01-H-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS54T04IZAYR | Texas Instruments | 2-ch 500MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 |
Price & Stock for BTS-075-01-H-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS-075-01-H-D-EM2-ND
|
DigiKey | CONN SOCKET 150POS EDGE MNT GOLD Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.2433 | Buy Now |
DISTI #
BTS-075-01-H-D-EM2
|
Avnet Americas | Conn Micro Terminal HDR 150 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BTS-075-01-H-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.9500 / $19.0500 | Buy Now |
DISTI #
200-BTS07501HDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.3200 / $19.0500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$9.5700 / $19.8300 | Buy Now |
DISTI #
000000000003169124
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$11.6300 / $19.0500 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$9.5700 / $19.8300 | Buy Now |
DISTI #
5cd8d5b9cd7c1c4c382201af
|
Samtec | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$6.3200 / $19.0490 | Buy Now |
Part Details for BTS-075-01-H-D-EM2
BTS-075-01-H-D-EM2 CAD Models
BTS-075-01-H-D-EM2 Part Data Attributes
|
BTS-075-01-H-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTS-075-01-H-D-EM2
Samtec Inc
Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 |