Part Details for BTS-084-01-H-D-EM2-DP by Samtec Inc
Overview of BTS-084-01-H-D-EM2-DP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for BTS-084-01-H-D-EM2-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS-084-01-H-D-EM2
|
Avnet Americas | .635MM DOUBLE ROW SOCKET ASSEMBLY - Bulk (Alt: BTS-084-01-H-D-EM2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$12.6200 / $23.4300 | Buy Now |
DISTI #
000000000003031658
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$12.6200 / $23.4300 | Buy Now |