-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS118D
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A RoHS: Compliant | 1752 |
|
$0.8980 / $2.0400 | Buy Now |
DISTI #
67611356
|
Verical | Current Limit SW 1-IN 1-OUT -0.2V to 10V 5A 3-Pin(2+Tab) DPAK Automotive AEC-Q100 Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 2404 |
|
$1.2901 / $1.4512 | Buy Now |
|
Bristol Electronics | 628 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 15A, MOS, PSSO2 | 420 |
|
$0.7641 / $1.5283 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 15A, MOS, PSSO2 | 1923 |
|
$1.3320 / $3.5520 | Buy Now |
|
ComSIT USA | SMART LOW SIDE HITFET POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 15A, MOS, PSSO2 RoHS: Not Compliant | Europe - 66480 |
|
RFQ | |
|
Chip1Cloud | IC PWR SWITCH 42V 2.4A TO252 | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-3 | 2404 |
|
$1.3038 / $1.6696 | Buy Now |
DISTI #
1156425
|
Farnell | MOSFET, LOGIC SMART SWITCH D-PAK RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.7156 / $1.5066 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH 42V 2.4A TO252 | 26700 |
|
$2.5230 / $3.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS118D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS118D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.4 A | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS118D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS118D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS118D | Buffer/Inverter Based Peripheral Driver, 20A, MOS, PSSO2 | Siemens | BTS118D vs BTS118D |