Part Details for BTS133TCAUMA1 by Infineon Technologies AG
Overview of BTS133TCAUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS133TCAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS133TCAUMA1TR-ND
|
DigiKey | IC PWR SWITCH Lead time: 89 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
BTS133TCAUMA1
|
Avnet Americas | Power Switch Low Side 7A 3-Pin TO-263 T/R - Tape and Reel (Alt: BTS133TCAUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7723 / $2.1661 | Buy Now |
DISTI #
BTS133TCAUMA1
|
Avnet Americas | Power Switch Low Side 7A 3-Pin TO-263 T/R - Tape and Reel (Alt: BTS133TCAUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7723 / $2.1661 | Buy Now |
DISTI #
SP005591089
|
EBV Elektronik | Power Switch Low Side 7A 3-Pin TO-263 T/R (Alt: SP005591089) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS133TCAUMA1
BTS133TCAUMA1 CAD Models
BTS133TCAUMA1 Part Data Attributes:
|
BTS133TCAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS133TCAUMA1
Infineon Technologies AG
Power Supply Support Circuit, Fixed, 1 Channel, 1.7, PSSO2, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |