-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1851
|
Newark | Power Load Sw, High Side, 43V, To-263-5, Power Load Switch Type:High Side, Input Voltage:43V, Current Limit:65A, On State Resistance:0.015Ohm, Distribution Switch Case Style:To-263, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS441RGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8711 |
|
$3.3600 / $5.3700 | Buy Now |
DISTI #
BTS441RGATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11988 In Stock |
|
$2.5912 / $5.1600 | Buy Now |
DISTI #
BTS441RGATMA1
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS441RGATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9899 | Buy Now |
DISTI #
726-BTS441RGATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart PWR Hi-Side Switch 1-CH RoHS: Compliant | 6943 |
|
$2.5900 / $5.1600 | Buy Now |
|
Future Electronics | BTS441R Series 41 V 20 mOhm Surface Mount Smart Highside Power Switch - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
BTS441RGATMA1
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS441RGATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9899 | Buy Now |
DISTI #
BTS441RGATMA1
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS441RGATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9899 | Buy Now |
DISTI #
SP000355405
|
EBV Elektronik | Power Switch Hi Side 17A 5-Pin TO-263 T/R (Alt: SP000355405) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 1000 |
|
Buy Now | |
DISTI #
2480564
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 43V, TO-263-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8711 |
|
$2.9062 / $5.5262 | Buy Now |
DISTI #
2480564RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 43V, TO-263-5 RoHS: Compliant Min Qty: 10 Container: Reel | 8711 |
|
$2.9062 / $4.6162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS441RGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441RGATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 43 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS441RGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441RGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441RG | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RGATMA1 vs BTS441RG |