Part Details for BTS441RGXT by Infineon Technologies AG
Overview of BTS441RGXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS441RGXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS441RGXT
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE POWER SWITCH N-CH 41V RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
Part Details for BTS441RGXT
BTS441RGXT CAD Models
BTS441RGXT Part Data Attributes
|
BTS441RGXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441RGXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs | |
Width | 9.25 mm |
Alternate Parts for BTS441RGXT
This table gives cross-reference parts and alternative options found for BTS441RGXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441RGXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441RG | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RGXT vs BTS441RG |
BTS432E2E3062ABUMA1 | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO5, GREEN, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS441RGXT vs BTS432E2E3062ABUMA1 |
BTS441RS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSFM5, PLASTIC, STRAIGHT, TO-220, 5 PIN | Infineon Technologies AG | BTS441RGXT vs BTS441RS |
BTS441T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | BTS441RGXT vs BTS441T |
BTS441TGATMA1 | Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, TO-263, 5 PIN | Infineon Technologies AG | BTS441RGXT vs BTS441TGATMA1 |
BTS441RGATMA1 | Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RGXT vs BTS441RGATMA1 |