Datasheets
BTS710-L1 by:

Peripheral Driver, 4 Driver, PDSO20

Part Details for BTS710-L1 by Infineon Technologies AG

Overview of BTS710-L1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BTS710-L1

BTS710-L1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTS710-L1 Part Data Attributes

BTS710-L1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BTS710-L1 Infineon Technologies AG Peripheral Driver, 4 Driver, PDSO20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 4
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Number of Terminals 20
Output Current-Max 1.7 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 12 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS710-L1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS710-L1 by Infineon Technologies AG

  • Please alert me when BTS710-L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTS710-L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS710-L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTS710-L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS710-L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS710-L1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: