Filter Your Search
1 - 3 of 3 results
|
BTS710L1
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 11.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | TRUE | 12 mA | 24 V | 5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
BTS710L1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 4 | 1.7 A | 12 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP20,.4 | unknown | ||||||||||||||||||
|
BTS710-L1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 4 | 1.7 A | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 |