Drivers And Interfaces
BTS737S3
Description: Buffer/Inverter Based Peripheral Driver, 4 Driver, 11.1A, MOS, PDSO28, PLASTIC, SOP-28

Overview of BTS737S3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Healthcare Energy and Power Systems Automotive

CAD Models for BTS737S3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS737S3 by Infineon Technologies AG

BTS737S3
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
PLASTIC, SOP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.1 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
28
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
11.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
MOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
250 µs
Turn-on Time
150 µs
Width
7.6 mm
Want to compare parts?
  1. BTS737S3
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 4 Driver, 11.1A, MOS, PDSO28, PLASTIC, SOP-28
    VS

Related Parts for BTS737S3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS737S3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS737S3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS737S3 would you like to use for your alert(s)?
  • Please alert me when BTS737S3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS737S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS737S3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS737S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS737S3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS737S3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: