Filter Your Search
1 - 3 of 3 results
|
BTS737S3
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 11.1 A | 250 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 40 V | 5 V | YES | R-PDSO-G28 | COMMERCIAL | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOP-28 | 28 | unknown | ||||||||||||
|
BTS737S3NUMA1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 11.1 A | 250 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 40 V | 5 V | YES | R-PDSO-G28 | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SOP-28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
BTS737S3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 4 | 11.1 A | 250 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 40 V | 5 V | YES | R-PDSO-G28 | Not Qualified | e0 | 3 | 235 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, SOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |