Part Details for BTSW-147-01-T-D by Samtec Inc
Overview of BTSW-147-01-T-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTSW-147-01-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BTSW-147-01-T-D-ND
|
DigiKey | .100" LOW PROFILE JUMPER Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$19.4200 | Buy Now |
DISTI #
BTSW-147-01-T-D
|
Avnet Americas | Conn Jumper HDR 94 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: BTSW-147-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Jumper RoHS: Compliant | 0 |
|
$3.2800 / $6.9400 | Buy Now |
DISTI #
000000000003505925
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Jumper RoHS: Compliant | 0 |
|
$3.2800 / $6.9400 | Buy Now |
Part Details for BTSW-147-01-T-D
BTSW-147-01-T-D CAD Models
BTSW-147-01-T-D Part Data Attributes
|
BTSW-147-01-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTSW-147-01-T-D
Samtec Inc
Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 94 |
Alternate Parts for BTSW-147-01-T-D
This table gives cross-reference parts and alternative options found for BTSW-147-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTSW-147-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-47-2-LO-2-705-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-2-705-LF |
8614-00-47-2-LO-15-328-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTSW-147-01-T-D vs 8614-00-47-2-LO-15-328-LF |
87255-247 | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BTSW-147-01-T-D vs 87255-247 |
8614-00-47-2-LO-4-327-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTSW-147-01-T-D vs 8614-00-47-2-LO-4-327-LF |
8614-00-47-2-LO-13-329-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-13-329-LF |
8614-00-47-2-LO-7-332-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTSW-147-01-T-D vs 8614-00-47-2-LO-7-332-LF |
8614-00-47-2-LO-3-326-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-3-326-LF |
8614-00-47-2-LO-7-717-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-7-717-LF |
8614-00-47-2-LO-12-327-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-12-327-LF |
8614-00-47-2-LO-4-705-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-147-01-T-D vs 8614-00-47-2-LO-4-705-LF |