Part Details for BTY-1414-07P1D by Amphenol Aerospace
Overview of BTY-1414-07P1D by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7840SQ/883B | Analog Devices | 14-BTI DAC IC | |
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit |
Price & Stock for BTY-1414-07P1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1873
|
Newark | Circular Conn, Rcpt, 14-7, Solder Mount, Product Range:Hermetic Circular Connectors, Equivalent Military Specification:Mil-Dtl-83723 Series Iii, Circular Connector Shell Style:Solder Mount Receptacle, No. Of Contacts:7Contacts Rohs Compliant: Yes |Amphenol Aerospace BTY-1414-07P1D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$27.4300 | Buy Now |
DISTI #
1178-BTY-1414-07P1D-ND
|
DigiKey | CONN RCPT MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 20 Weeks Container: Bag |
25 In Stock |
|
$30.8570 / $38.4900 | Buy Now |