Part Details for BU-00243-0 by Mueller Electric Company
Overview of BU-00243-0 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
68002-433HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100in) Pitch. | |
68002-431HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for BU-00243-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0300
|
Newark | Conn, Banana Plug, 15A, Black Rohs Compliant: Yes |Mueller Electric BU-00243-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.9400 / $5.5000 | Buy Now |
DISTI #
314-1129-ND
|
DigiKey | CONN BANANA PLUG SLDRLESS BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1231 In Stock |
|
$2.4875 / $3.3600 | Buy Now |
DISTI #
548-BU-00243-0
|
Mouser Electronics | Test Plugs & Test Jacks Black Solderless Banana Plug RoHS: Compliant | 56 |
|
$2.4900 / $3.5000 | Buy Now |
DISTI #
70188645
|
RS | Conn Test Banana Plug Black Insulated Phosphor Bronze Cont Mtl Nickel Brass 15A | Mueller BU-00243-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$2.7200 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Solderless 4mm Banana -black RoHS: Compliant | 966 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |
DISTI #
BU-00243-0
|
TME | Connector: 4mm banana, plug, 15A, 1kVAC, black, non-insulated Min Qty: 1 | 18 |
|
$2.9000 / $3.3800 | Buy Now |
|
Master Electronics | Solderless 4mm Banana -black RoHS: Compliant | 966 Factory Stock |
|
$2.5800 / $3.9200 | Buy Now |