There are no models available for this part yet.
Overview of BU-102B-2 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
ADA4610-2BRZ | Analog Devices | 9/30V, JFET, OP, Low Noise, RR |
Price & Stock for BU-102B-2 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH0309
|
Newark | Battery Clip, 300A, 41Mm, Red Rohs Compliant: Yes |Mueller Electric BU-102B-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.3900 / $44.6900 | Buy Now | |
DISTI #
20J3345
|
Newark | Battery Clip, Red, 300A, Connector Type:Alligator Clip, Current Rating:300A, Jaw Opening Max:1.375", Insulator Colour:Red, Product Range:-, Colour:Red, Contact Material:Copper, Features:Fully Insulated Rohs Compliant: Yes |Mueller Electric BU-102B-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0100 / $32.8800 | Buy Now | |
DISTI #
314-1228-ND
|
DigiKey | BATTERY CLIP COPPER INSUL 300A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$25.5600 / $32.8800 | Buy Now | |
DISTI #
548-102B-2
|
Mouser Electronics | Test Clips Fully Insulated 300A Clip, Red, Battery Jaws, shunt RoHS: Compliant | 6 |
|
$26.6600 / $34.1900 | Buy Now | |
DISTI #
70188387
|
RS | Conn Test Clips Red Insulated Copper Cont Mtl Zinc Glass Filled Nylon 300A | Mueller BU-102B-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$26.5900 / $34.5300 | Buy Now | |
Onlinecomponents.com | Fully insulated 300A clip, Red Battery Jaws RoHS: Compliant |
51 In Stock 621 Factory Stock |
|
$25.8400 / $34.2000 | Buy Now | ||
DISTI #
61733435
|
Verical | Conn Micro Plier Clip Solder Lug ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 49 |
|
$35.0740 / $44.4600 | Buy Now | |
DISTI #
BU-102B-2
|
TME | Crocodile clip, 300A, Grip capac: max.41mm, Overall len: 165mm Min Qty: 1 | 12 |
|
$26.5000 / $30.9000 | Buy Now | |
Master Electronics | Fully insulated 300A clip, Red Battery Jaws RoHS: Compliant |
51 In Stock 621 Factory Stock |
|
$25.8400 / $34.2000 | Buy Now |