Part Details for BU-1120-A-48-0 by Mueller Electric Company
Overview of BU-1120-A-48-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1120-A-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8601
|
Newark | Test Lead, Black, 1.2M, 300V, 5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Black, Current Rating:5A, Voltage Rating:300Vac Rohs Compliant: Yes |Mueller Electric BU-1120-A-48-0 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $11.0700 | Buy Now |
DISTI #
BU-1120-A-48-0-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 48" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4600 | Buy Now |
DISTI #
548-BU-1120-A-48-0
|
Mouser Electronics | Test Leads Black Mini-Plunger to Stackable Banana Plug, 48" 20G PVC RoHS: Compliant | 0 |
|
$7.7300 / $10.8700 | Order Now |
DISTI #
70546951
|
RS | Black Mini-Plunger to Stackable Banana Plug, 48" 20G PVC | Mueller BU-1120-A-48-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0700 / $10.8300 | RFQ |
|
Onlinecomponents.com | Black Mini-Plunger to BNC Male RG58, 48" RG58C/U Coax RoHS: Compliant | 0 |
|
$8.2200 / $10.8800 | Buy Now |
DISTI #
BU-1120-A-48-0
|
TME | Test leads, 5A, clip-on hook probe,banana plug 4mm, Urated: 300V Min Qty: 1 | 2 |
|
$9.3000 / $10.5000 | Buy Now |
Part Details for BU-1120-A-48-0
BU-1120-A-48-0 CAD Models
BU-1120-A-48-0 Part Data Attributes
|
BU-1120-A-48-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-1120-A-48-0
Mueller Electric Company
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |