Part Details for BU-117-2 by Mueller Electric Company
Overview of BU-117-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-117-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6695
|
Newark | Economy Mid-Size Battery Clip, 60A, Red, Connector Type:Battery Clip, Current Rating:60A, Jaw Opening Max:22Mm, Insulator Colour:Red, Product Range:Bu-117 Series Rohs Compliant: Yes |Mueller Electric BU-117-2 Min Qty: 608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
314-1455-ND
|
DigiKey | BATTERY CLIP STEEL INSULATED 60A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
117 In Stock |
|
$1.2375 / $1.6700 | Buy Now |
DISTI #
548-BU-117-2
|
Mouser Electronics | Test Clips Alligator clip 60 amp Red RoHS: Compliant | 73 |
|
$1.2400 / $1.7400 | Buy Now |
DISTI #
71383484
|
RS | Alligator clip 60 amp Red | Mueller BU-117-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.7400 | RFQ |
|
Onlinecomponents.com | ALLIGATOR CLIP 60AMP RED |
58 In Stock 586 Factory Stock |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
BU-117-2
|
TME | Crocodile clip, 60A, Grip capac: max.22mm, Overall len: 112mm, red Min Qty: 1 | 100 |
|
$1.5300 / $1.7300 | Buy Now |
|
Powell Electronics | Alligator clip 60 amp Red Min Qty: 1 | 210 |
|
$1.5100 / $1.6800 | Buy Now |
|
Master Electronics | ALLIGATOR CLIP 60AMP RED |
58 In Stock 586 Factory Stock |
|
$1.2700 / $1.8100 | Buy Now |