There are no models available for this part yet.
Overview of BU-12AFFM-LR7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-12AFFM-LR7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9552
|
Newark | Circular Connector, Receptacle, 12 Position, Cable, Product Range:Standard (B) Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:Goldrohs Compliant: Yes |Amphenol Ltw BU-12AFFM-LR7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $17.1500 | Buy Now | |
DISTI #
1754-BU-12AFFM-LR7A01-ND
|
DigiKey | CBL 12POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
62 In Stock |
|
$13.6156 / $20.8700 | Buy Now | |
DISTI #
71366990
|
RS | Connector, CircularSTANDARDCABLE LOCK 12PIN F CONN F PIN | Amphenol LTW Technology BU-12AFFM-LR7A01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5500 / $17.9300 | RFQ | |
DISTI #
LTWBU-12AFFM-LR7A01
|
Heilind Electronics | STANDARD 2A F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
$11.7742 / $13.5834 | Buy Now | |
Onlinecomponents.com | Cable Assembly PVC 1m 23AWG 12POS Right Angle Circular SKT RoHS: Compliant |
25 In Stock |
|
$13.5800 / $24.5600 | Buy Now | ||
DISTI #
LTWBU-12AFFM-LR7A01
|
Interstate Connecting Components | STANDARD 2A F, F, MOLDING, 2LOCK | 0 |
|
$11.7742 / $13.5834 | Buy Now | |
Master Electronics | Cable Assembly PVC 1m 23AWG 12POS Right Angle Circular SKT RoHS: Compliant |
25 In Stock |
|
$13.5800 / $24.5600 | Buy Now |