There are no models available for this part yet.
Overview of BU-12AFFM-LR7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-12AFFM-LR7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ5870
|
Newark | Ceres, Standard Size, Plastic, 2A, 12 Pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BU-12AFFM-LR7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $18.8400 | Buy Now | |
DISTI #
1754-BU-12AFFM-LR7A03-ND
|
DigiKey | CBL 12POS RCPT RA TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3540 | Buy Now | |
DISTI #
75403825
|
RS | Ceres, Standard Size, 2A, 12 Pins, Overmolded, Right Angle | Amphenol LTW Technology BU-12AFFM-LR7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2300 / $21.5500 | RFQ | |
DISTI #
LTWBU-12AFFM-LR7A03
|
Heilind Electronics | O CERES, B-2A, 12P, CABLE W/SR F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
$15.1311 / $16.8853 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $26.7800 | Buy Now | ||
DISTI #
LTWBU-12AFFM-LR7A03
|
Interstate Connecting Components | O CERES, B-2A, 12P, CABLE W/SR F, F, MOLDING, 2LOCK | 0 |
|
$15.1311 / $16.8853 | Buy Now |