BU-12AFFM-SR7A02
Description: Circular Connector,

Overview of BU-12AFFM-SR7A02 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BU-12AFFM-SR7A02 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BU-12AFFM-SR7A02
Avnet Americas Cable Assembly UL 2464 26AWG 2m 12 Position Right Angle Circular Receptacle - Trays (Alt: BU-12AFFM-SR7A02) Min Qty: 100 Package Multiple: 100 Container: Tray 0
  • 100 $10.5995
$10.5995 Buy Now
DISTI # 523-BU-12AFFM-SR7A02
Mouser Electronics Sensor Cables / Actuator Cables STND CBL SCREW 12PIN F CONN F PIN RoHS: Compliant 0
  • 1 $25.0600
  • 10 $25.0500
  • 20 $23.5100
  • 50 $20.7000
  • 100 $20.4700
  • 200 $20.3100
$20.3100 / $25.0600 Order Now

CAD Models for BU-12AFFM-SR7A02 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-12AFFM-SR7A02 by Amphenol Corporation

BU-12AFFM-SR7A02
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. BU-12AFFM-SR7A02
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-12AFFM-SR7A02 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-12AFFM-SR7A02 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of BU-12AFFM-SR7A02 would you like to use for your alert(s)?
  • Please alert me when BU-12AFFM-SR7A02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-12AFFM-SR7A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-12AFFM-SR7A02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-12AFFM-SR7A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-12AFFM-SR7A02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-12AFFM-SR7A02 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: