Part Details for BU-12AFFM-SR7A07 by Amphenol LTW Technology
Overview of BU-12AFFM-SR7A07 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-12AFFM-SR7A07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5873
|
Newark | Ceres, Standard Size, 2A, 12 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw BU-12AFFM-SR7A07 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0800 / $27.8000 | Buy Now |
DISTI #
1754-BU-12AFFM-SR7A07-ND
|
DigiKey | CERES, STANDARD SIZE, 2A, 12 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0410 | Buy Now |
DISTI #
LTWBU-12AFFM-SR7A07
|
Heilind Electronics | CERES, STANDARD SIZE, 2A, 12 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8700 / $39.5200 | Buy Now |
DISTI #
LTWBU-12AFFM-SR7A07
|
Interstate Connecting Components | CERES, STANDARD SIZE, 2A, 12 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |