Part Details for BU-12BFFM-SL7A05 by Amphenol Corporation
Overview of BU-12BFFM-SL7A05 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BU-12BFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-12BFFM-SL7A05
|
Avnet Americas | Cable Assembly UL 2464 26AWG 5m 12 Position Circular Receptacle - Trays (Alt: BU-12BFFM-SL7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.3683 / $19.9733 | Buy Now |
DISTI #
523-BU-12BFFM-SL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables STND CBL SCREW 12PIN F CONN F PIN RoHS: Compliant | 10 |
|
$29.2400 / $29.5000 | Buy Now |
DISTI #
BU-12BFFM-SL7A05
|
Avnet Americas | Cable Assembly UL 2464 26AWG 5m 12 Position Circular Receptacle - Trays (Alt: BU-12BFFM-SL7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.3683 / $19.9733 | Buy Now |
DISTI #
BU-12BFFM-SL7A05
|
Avnet Abacus | Cable Assembly UL 2464 26AWG 5m 12 Position Circular Receptacle (Alt: BU-12BFFM-SL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |