Part Details for BU-1406094 by Mueller Electric Company
Overview of BU-1406094 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1406094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2061
|
Newark | Cordset, 8-Position Male Straight-Open End, 24 Awg, 2M Rohs Compliant: Yes |Mueller Electric BU-1406094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.7700 | Buy Now |
DISTI #
314-BU-1406094-ND
|
DigiKey | CBL CIRC 8POS MALE 6.56' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
4 In Stock |
|
$17.6000 | Buy Now |
DISTI #
548-BU-1406094
|
Mouser Electronics | Sensor Cables / Actuator Cables 8-Position Male Plug to Wire Leads, 2m RoHS: Compliant | 0 |
|
$13.2000 / $17.6000 | Order Now |
DISTI #
74994445
|
RS | Cordset, 8-Position Male Straight-Open End, 24 AWG, 2M | Mueller BU-1406094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | 10 Factory Stock |
|
$13.5000 / $17.6000 | Buy Now | |
DISTI #
4163739
|
element14 Asia-Pacific | CORDSET, 8-POSITION MALE STRAIGHT-OPEN END, 24 AWG, 2M 68AK2061 RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$14.6137 / $18.5865 | Buy Now |
DISTI #
4163739
|
Farnell | CORDSET, 8-POSITION MALE STRAIGHT-OPEN END, 24 AWG, 2M 68AK2061 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 6 |
|
$27.1757 / $29.8820 | Buy Now |
|
Master Electronics | 10 Factory Stock |
|
$13.5000 / $17.6000 | Buy Now |