Part Details for BU-1406105 by Mueller Electric Company
Overview of BU-1406105 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1406105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6600
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 2M Rohs Compliant: Yes |Mueller Electric BU-1406105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $34.5300 | Buy Now |
DISTI #
21AJ6291
|
Newark | Cbl Fmale To Wire Lead 8P 6.56 |Mueller Electric BU-1406105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $24.5800 | Buy Now |
DISTI #
314-BU-1406105-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$16.3340 / $20.1100 | Buy Now |
DISTI #
548-BU-1406105
|
Mouser Electronics | Sensor Cables / Actuator Cables CBL FMALE TO WIRE LEAD 8P 6.56' RoHS: Compliant | 6 |
|
$15.6900 / $20.9200 | Buy Now |
DISTI #
74994412
|
RS | CBL FMALE TO WIRE LEAD 8P 6.56 Ft | Mueller BU-1406105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 65 Factory Stock |
|
$15.8100 / $20.9300 | Buy Now |
DISTI #
BU-1406105
|
TME | Connection lead, M12, PIN: 8, straight, 2m, plug, 30VAC, 2A, PVC, IP68 Min Qty: 1 | 5 |
|
$16.0000 / $17.2300 | Buy Now |
|
Powell Electronics | CBL FMALE TO WIRE LEAD 8P 6.56' Min Qty: 1 | 252 |
|
$18.1700 / $20.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 65 Factory Stock |
|
$15.8100 / $20.9300 | Buy Now |