Part Details for BU-1A05 by Bright Toward Industrial Co Ltd
Overview of BU-1A05 by Bright Toward Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. | |
10119332-401A05LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Locating Pegs, Single Row, 5 Positions | |
10119332-101A05LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Locating Pegs, Single Row, 5 Positions |
Price & Stock for BU-1A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008-BU-1A05-ND
|
DigiKey | 6GHZ, 210V/1A HIGH FREQUENCE REE Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9961 / $6.0000 | Buy Now |