Part Details for BU-2030-A-60-2 by Mueller Electric Company
Overview of BU-2030-A-60-2 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2030-A-60-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6635
|
Newark | Alligator Clip-4Mm Banana Plug, Red, 60" Rohs Compliant: Yes |Mueller Electric BU-2030-A-60-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$11.1500 / $15.5600 | Buy Now |
DISTI #
37B8684
|
Newark | Test Lead Assembly, Cable Color:Red, Cable Length:5Ft, Color:Red, Connector Type A:Stackable Banana Plug, Connector Type B:Alligator Clip, Wire Size (Awg):20 Rohs Compliant: Na |Mueller Electric BU-2030-A-60-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 | Buy Now |
DISTI #
BU-2030-A-60-2-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 60" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6400 | Buy Now |
DISTI #
548-BU-2030-A-60-2
|
Mouser Electronics | Test Leads Red Insulated Alligator Clip to Stackable Banana Plug, 60" 20G PVC RoHS: Compliant | 5 |
|
$7.1300 / $10.0300 | Buy Now |
DISTI #
70188442
|
RS | RED INSULATED ALLIGATOR CLIP TO STACKABLE BANANA PLUG, 60 20G PVC | Mueller BU-2030-A-60-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3300 / $10.0200 | RFQ |
|
Onlinecomponents.com | Red Insulated Alligator Clip to Stackable Banana Plug, 60" 20G PVC | 0 |
|
$7.5800 / $10.0300 | Buy Now |
DISTI #
BU-2030-A-60-2
|
TME | Test lead, 5A, banana plug 4mm,aligator clip, Urated: 300V, red Min Qty: 1 | 17 |
|
$8.2500 / $9.6300 | Buy Now |
DISTI #
3932456
|
element14 Asia-Pacific | ALLIGATOR CLIP-4MM BANANA PLUG, RED, 60" RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$11.8385 / $12.3404 | Buy Now |
DISTI #
3932456
|
Farnell | ALLIGATOR CLIP-4MM BANANA PLUG, RED, 60" RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 66 |
|
$9.3190 / $11.1226 | Buy Now |