There are no models available for this part yet.
Overview of BU-3030-A-12-0 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP3030AFYJQ1 | Texas Instruments | Optoelectronic Device | |
REF3030AIDBZRG4 | Texas Instruments | 3.0V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3030AIDBZT | Texas Instruments | 3.0V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for BU-3030-A-12-0 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F461
|
Newark | Test Lead, Black, 304.8Mm, 300V, 10A, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:10A, Voltage Rating:300Vac, Product Range:-, Cable Length:1Ft, Contact Material:Copper Rohs Compliant: Yes |Mueller Electric BU-3030-A-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$6.5700 / $8.9900 | Buy Now | |
DISTI #
314-1630-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$6.3875 / $8.6500 | Buy Now | |
DISTI #
548-BU-3030-A-12-0
|
Mouser Electronics | Test Leads Alligator Test Clip Patch Cord, 12" RoHS: Compliant | 29 |
|
$6.3900 / $8.9900 | Buy Now | |
DISTI #
70188519
|
RS | Alligator Clip 20 Awg 10 A Pvc Black 41/36 Testing BU Series | Mueller BU-3030-A-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 120 |
|
$7.4300 / $8.2500 | Buy Now | |
Onlinecomponents.com | Alligator Test Clip Patch Cord, 12" RoHS: Compliant |
6 In Stock |
|
$6.5400 / $9.2800 | Buy Now | ||
DISTI #
25622791
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$1.3470 | Buy Now | |
DISTI #
C1S514700000812
|
Chip1Stop | Other wires/cables RoHS: Compliant pbFree: No | 5 |
|
$2.0800 | Buy Now | |
Master Electronics | Alligator Test Clip Patch Cord, 12" RoHS: Compliant |
6 In Stock |
|
$6.5400 / $9.2800 | Buy Now |
CAD Models for BU-3030-A-12-0 by Mueller Electric Company
Part Data Attributes for BU-3030-A-12-0 by Mueller Electric Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MUELLER ELECTRIC CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|